You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XENYX 502

MIXING CONSOLE, XENYX, 502

BEHRINGER XENYX 502
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XENYX 502
Order Code:
1294306
Also Known As:
GTIN UPC EAN: 4033653020787
Technical Datasheet:
XENYX 502   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The XENYX 502 has 5 inputs and main mix, stereo CD/tape plus separate headphone outputs. Additionally, assignable CD/tape inputs have been incorporated for routing flexibility. The new XENYX Mic Preamp matches the sound quality, transparency, headroom and even the dynamic range of boutique-style, stand-alone mic preamps.
  • Premium 5-input, 2-bus analogue mixer with XENYX mic preamp and British EQ's
  • Ultra low-noise, with high headroom
  • State-of-the-art XENYX Mic Preamp comparable to stand-alone boutique preamps
  • Neo-classic "British" 2-band EQ for warm and musical sound
  • Main mix, stereo CD/tape plus separate headphone outputs
  • CD/tape inputs assignable to headphone output or main mix outputs
  • Mic input: Balanced XLR
  • Line input: 6.35mm (1/4") TRS jack (balanced)
  • Stereo inputs: 6.35mm (1/4") TRS jack (balanced)
  • CD/Tape (2-Track) input/output: L+R RCA
  • Main outputs: 6.35mm (1/4") TRS jack (unbalanced)
  • Headphone output: 6.35mm (1/4") TRS jack (unbalanced)
  • Power supply: 230V AC
  • Dimensions (WxHxD): 134x47x177mm
  • Weight: 1.2kg

Also Known As

GTIN UPC EAN: 4033653020787

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$568.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$568.33
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$556.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --