You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8020 000100
BUS BAR WIRE, 100FT, 20AWG, COPPER
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 8020 000100
- Order Code:
- 1210114
- Technical Datasheet:
- 8020 000100 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unjacketed
- :
- -
- :
- 20AWG
- :
- -
- :
- 100ft
- :
- 30.5m
- :
- 200°C
- :
- Solid
- :
- -
- :
- Tinned Copper
- :
- 0.838mm
- :
- -
- :
- -
Technical Docs (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
92 more will be available on 14/02/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price | Your Price |
---|---|---|
1+ | HK$1,374.41 | |
15+ | HK$1,068.98 |
Pricing is unavailable. Please contact customer services.