You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8771 060U500
SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCT
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 8771 060U500
- Order Code:
- 1212054
- Technical Datasheet:
- 8771 060U500 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shielded
- :
- 3Core
- :
- 22AWG
- :
- -
- :
- 500ft
- :
- 152.4m
- :
- Chrome
- :
- 7 x 30AWG
- :
- Tinned Copper
- :
- PVC
- :
- 5.055mm
- :
- 300V
- :
- -
Technical Docs (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 7/03/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/01/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 500
Quantity | Price | Your Price |
---|---|---|
1+ | HK$5,275.49 | |
5+ | HK$4,634.84 | |
10+ | HK$3,994.19 |
Pricing is unavailable. Please contact customer services.