You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MRG5800.10100 - 

Coaxial Cable, Communication MIL-C-17, RG58, 21 AWG, 50 ohm, 328 ft, 100 m

MRG5800.10100 - Coaxial Cable, Communication MIL-C-17, RG58, 21 AWG, 50 ohm, 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
MRG5800.10100
Order Code:
1423314
Product Range
MRG5800 Series
Technical Datasheet:
MRG5800.10100   Datasheet
See all Technical Docs

Product Information

:
RG58
:
21AWG
:
-
:
50ohm
:
328ft
:
100m
:
Black
:
PVC
:
Tinned Copper
:
19 x 0.18mm
:
4.95mm
:
MRG5800 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MRG5800.10100 is a Coaxial Communication Cable based on MIL-C-17 with stranded (19 x 0.18) tinned copper inner conductor, PE dielectric, braid outer conductor and black PVC jacket. Used for low and high power radio frequency (RF) connections.
  • CPR: Eca
  • 100pF/m Conductor to shield nominal capacitance
  • 66% Nominal velocity of propagation
  • 52R/km Maximum DC loop resistance
  • -15 to +70°C Operating temperature range

Applications

RF Communications

Associated Products

Compare Selected

Related Searches

52 In stock

7 available for next business day delivery
45 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/07/19

HK$1,057.71

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,057.71
 
6+ HK$927.45