You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

URM202.10200 - 

Coaxial Cable, 0.442 mm², 75 ohm, 656 ft, 200 m

URM202.10200 - Coaxial Cable, 0.442 mm², 75 ohm, 656 ft, 200 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
URM202.10200
Order Code:
1769498
Technical Datasheet:
URM202.10200   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
0.442mm²
:
75ohm
:
656ft
:
200m
:
Black
:
PVC
:
Copper
:
7 x 0.25mm
:
5.1mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The URM202.10200 is a Coaxial Cable with stranded bare copper inner conductor and a foam PE dielectric. The coaxial cable comes with a black PVC sheath and bare copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
  • CPR: Not Yet Qualified
  • 75 ±3R Mean characteristic impedance
  • >40dB Regularity of impedance
  • <=54R/km DC resistance inner conductor
  • 81% Nominal velocity of propagation
  • -40 to 70°C Operating temperature range

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 13/07/19

More stock available week commencing 8/07/19

HK$1,226.49

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 200
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,226.49
 
6+ HK$1,115.55