You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

URM43.00100 - 

Coaxial Cable, URM43, 0.636 mm², 50 ohm, 328 ft, 100 m

URM43.00100 - Coaxial Cable, URM43, 0.636 mm², 50 ohm, 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
URM43.00100
Order Code:
1769504
Technical Datasheet:
URM43.00100   Datasheet
See all Technical Docs

Product Information

:
URM43
:
-
:
0.636mm²
:
50ohm
:
328ft
:
100m
:
Black
:
PVC
:
Copper
:
Solid
:
5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The URM43.00100 is a 328ft Coaxial Cable with solid soft annealed copper inner conductor, solid PE dielectric, bare copper braid and PVC sheath. This coaxial communication cable based on BS2316. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
  • CPR: Not Yet Qualified
  • <=28R/km DC resistance inner conductor
  • 98 ±5pF/m Capacitance
  • -40 to +70°C Operating temperature range

Applications

Communications & Networking

Alternatives for URM43.00100

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Reel of 100

1+ HK$405.94   3+ HK$309.41   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

HK$904.23

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$904.23
 
6+ HK$810.24