You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

URM67.0050 - 

Coaxial Cable, URM67, 6.8 mm², 50 ohm, 164 ft, 50 m

URM67.0050 - Coaxial Cable, URM67, 6.8 mm², 50 ohm, 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
URM67.0050
Order Code:
1769505
Technical Datasheet:
URM67.0050   Datasheet
See all Technical Docs

Product Information

:
URM67
:
-
:
6.8mm²
:
50ohm
:
164ft
:
50m
:
Black
:
PVC
:
Copper
:
7 x 0.75mm
:
10.3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The URM67.0050 is a Coaxial Cable with stranded bare copper inner conductor and a foam PE dielectric. The coaxial cable comes with a black PVC sheath and bare copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
  • CPR: Eca
  • 50 ±2R Mean characteristic impedance
  • 66% Nominal velocity of propagation
  • -30 to 70°C Operating temperature range

Applications

Communications & Networking

Related Searches

15 In stock

15 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/07/19

HK$1,360.43

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,360.43
 
6+ HK$1,203.35