Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Multicolour LEDs - Under 75mA
                      Print Page

                      SMTLA5050RGBW

                      LED, RGBW, 625/525/470NM, 120DEG

                      BIVAR SMTLA5050RGBW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBIVAR
                      Manufacturer Part NoSMTLA5050RGBW
                      Order Code4728134
                      1,000 In Stock

                      Need more?

                      1000 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$12.320
                      10+HK$10.900
                      25+HK$9.810
                      50+HK$8.810
                      100+HK$7.650
                      250+HK$7.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      HK$12.32
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBIVAR
                      Manufacturer Part NoSMTLA5050RGBW
                      Order Code4728134
                      LED ColourRed, Green, Blue, White
                      LED MountingSMD
                      Bulb Size-
                      Viewing Angle120°
                      Lens Shape-
                      Forward Current / ColourR 12mA, G 12mA, B 12mA, W 12mA
                      Luminous Intensity / ColourR 250cd, G 700cd, B 250mcd
                      Forward Voltage / ColourR 5V, G 5V, B 5V, W 5V
                      Wavelength / ColourR 625nm, G 525nm, B 470nm
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      LED Colour

                      Red, Green, Blue, White

                      Bulb Size

                      -

                      Lens Shape

                      -

                      Luminous Intensity / Colour

                      R 250cd, G 700cd, B 250mcd

                      Wavelength / Colour

                      R 625nm, G 525nm, B 470nm

                      Automotive Qualification Standard

                      -

                      LED Mounting

                      SMD

                      Viewing Angle

                      120°

                      Forward Current / Colour

                      R 12mA, G 12mA, B 12mA, W 12mA

                      Forward Voltage / Colour

                      R 5V, G 5V, B 5V, W 5V

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000345
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.