You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

63239200

Plastic Enclosure, Multipurpose, ABS, 57 mm, 160 mm, 250 mm, IP65

BOPLA 63239200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOPLA BOPLA
Manufacturer Part No:
63239200
Order Code:
1217474
Technical Datasheet:
63239200   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
ABS

:
57mm

:
160mm

:
250mm

:
IP65

:
Grey

:
-

:
2.24"

:
6.3"

:
9.84"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 63239200 is an Euromas-II Enclosure made of acrylonitrile butadiene styrene (ABS) with light grey finish. It comes with self-tapping coarse-pitch thread lid screws made of V2A, lid and base. The lid has recessed surface for flush fitting of membrane keypads. It has excellent recyclability because of pure-grade plastics without injection-moulded metal parts.
  • IP65 Protection rating
  • Smooth lid with membrane keypad area

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 5/24/21

Notify me when back in stock

HK$261.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$261.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$254.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$243.88