You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RCPM 3500 - 

Plastic Enclosure, Wall Mount, Polystyrol, 281 mm, 296 mm, 158 mm, IP65

RCPM 3500 - Plastic Enclosure, Wall Mount, Polystyrol, 281 mm, 296 mm, 158 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOPLA BOPLA
Manufacturer Part No:
RCPM 3500
Order Code:
1262028
Technical Datasheet:
RCPM 3500   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Polystyrol
:
281mm
:
296mm
:
158mm
:
IP65
:
Grey
:
-
:
11.063"
:
11.653"
:
6.22"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RCPM 3500 is a RegloCard-Plus Enclosure with metric pre-punching in the terminal compartment and crystal-clear lid. It is made of acrylonitrile butadiene styrene (ABS)/polycarbonate (PC) with light grey finish.
  • IP65 Protection rating
  • Hinged and with snap lock

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/09/19

Contact me when back in stock

HK$825.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$825.50
 
10+ HK$742.80
 
25+ HK$714.18