You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2608600324

Cutting Disk, Metal, 230 mm Diameter, 22.23 mm Bore, 3 mm Thickness, 80 m/s Max Speed

BOSCH 2608600324

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608600324
Order Code:
1517188
Also Known As:
GTIN UPC EAN: 3165140149495
Technical Datasheet:
2608600324   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
230mm

:
22.23mm

:
3mm

:
P30

:
80m/s

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Suitable for use with hand-held grinders
  • High-quality aluminium oxide for long life and fast work
  • Grit grade 24
  • Bore size: 22.23mm

Also Known As

GTIN UPC EAN: 3165140149495
Best Seller

42 In stock Need more?

42 deliver in 3-4 days from our UK warehouse

HK$23.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$23.25