You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2608602220

Cutting Disc, 115mm Diameter, P46 Grade, Rapido®, Long Life

BOSCH 2608602220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608602220
Order Code:
1517068
Also Known As:
GTIN UPC EAN: 3165140449236
Technical Datasheet:
2608602220   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
115mm

:
22.23mm

:
1mm

:
P46

:
80m/s

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Last 30% longer than normal disc
  • Better at absorbing vibrations during cutting
  • Reduction in noise by 10dB

Also Known As

GTIN UPC EAN: 3165140449236

Available for back order

More stock available to supplier lead times which is approximately 6/28/21

Notify me when back in stock

HK$20.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$20.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --