You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

715417

Adhesive, Evo-Stik, W Wood, ADH, White, Bottle, 500 ml, Evo-Stik

BOSTIK 715417
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSTIK BOSTIK
Manufacturer Part No:
715417
Order Code:
1736327
Product Range
Evo-Stik

Product Range Selector (Evo-Stik)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
White

:
Bottle

:
500ml

:
-

:
Evo-Stik
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
The 715417 is an EVO-STIK resin W Interior Wood Adhesive used for the assembly of frames for doors, windows and drawers. The wood adhesive is an one-part synthetic resin emulsion adhesive for general bonding of wood assemblies for non-structural applications. It has suitable properties for internal use and for protected external use. The EVO-STIK resin W interior wood adhesive is non-flammable and dries translucent. It is suitable for making mortise and tenon, dowelled and other standard woodworking joints. It features fast setting, extra strong, no mess interior adhesive that dries to form a bond stronger than the wood itself. It is also suitable for bonding wood veneers and laminated plastics to wood or chipboard cores. It may also be used for bonding other materials such as rigid PVC or aluminium edge trim sections to recessed wood for internal use.
  • Viscous liquid form
  • Modified polyvinyl acetate emulsion (PVAc) composition
  • Dries to a clear finish
  • Water resistance - Good but only to occasional exposure

Applications

Maintenance & Repair

No Longer Stocked

HK$112.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$112.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$110.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$109.47