You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3306P-1-203.
POT, TRIM, 20KOHM, 1 TURN, 25%, THD
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3306P-1-203.
- Order Code:
- 6507578
- Technical Datasheet:
- 3306P-1-203. Datasheet
Product Range Selector (3306 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Cermet
- :
- Top Adjust
- :
- 20kohm
- :
- Through Hole
- :
- 1Turns
- :
- 3306 Series
- :
- 200mW
- :
- ± 10%
- :
- ± 250ppm/°C
- :
- 6 mm Round
- :
- AEC-Q200
- :
- -
Technical Docs (1)
111 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$3.12 | |
50+ | HK$3.01 | |
100+ | HK$2.71 | |
500+ | HK$2.49 | |
1000+ | HK$2.34 | |
4000+ | HK$1.77 | |
20000+ | HK$1.76 |
Pricing is unavailable. Please contact customer services.