You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3310Y-001-105L.
ROTARY POTENTIOMETER, 9MM
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3310Y-001-105L.
- Order Code:
- 1601666
- Technical Datasheet:
- 3310Y-001-105L. Datasheet
Product Range Selector (3310Y Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Mohm
- :
- 1Turns
- :
- Linear
- :
- 250mW
- :
- ± 20%
- :
- 3310Y Series
- :
- Panel Mount
- :
- 3.18mm
- :
- 1
- :
- Screwdriver Slot
- :
- 12.7mm
Technical Docs (3)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$23.96 | |
10+ | HK$18.94 | |
50+ | HK$18.16 | |
100+ | HK$16.78 | |
500+ | HK$13.84 | |
1000+ | HK$13.15 | |
2000+ | HK$11.33 | |
5000+ | HK$10.01 |
Pricing is unavailable. Please contact customer services.