You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PQ2614BHA-330K - 

Power Inductor (SMD), AEC-Q200, 33 µH, 30 A, Shielded, 5.9 A, PQ2614BHA Series

PQ2614BHA-330K - Power Inductor (SMD), AEC-Q200, 33 µH, 30 A, Shielded, 5.9 A, PQ2614BHA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PQ2614BHA-330K
Order Code:
2800882
Product Range
PQ2614BHA Series
Technical Datasheet:
PQ2614BHA-330K   Datasheet
See all Technical Docs

Product Information

:
33µH
:
30A
:
Shielded
:
5.9A
:
PQ2614BHA Series
:
27.9mm x 19.8mm x 16mm
:
0.0019ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

598 In stock

598 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

HK$27.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$27.65
 
5+ HK$26.54
 
10+ HK$25.43
 
25+ HK$23.12
 
50+ HK$19.35