You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PQ2617BHA-330K - 

Power Inductor (SMD), AEC-Q200, 33 µH, 28 A, Shielded, 9.6 A, PQ2617BHA Series

PQ2617BHA-330K - Power Inductor (SMD), AEC-Q200, 33 µH, 28 A, Shielded, 9.6 A, PQ2617BHA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PQ2617BHA-330K
Order Code:
2800890
Product Range
PQ2617BHA Series
Technical Datasheet:
PQ2617BHA-330K   Datasheet
See all Technical Docs

Product Information

:
33µH
:
28A
:
Shielded
:
9.6A
:
PQ2617BHA Series
:
27.9mm x 19.8mm x 19mm
:
0.0025ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

485 In stock

485 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

HK$31.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$31.76
 
5+ HK$30.48
 
10+ HK$29.19
 
25+ HK$26.54
 
50+ HK$22.26
 
100+ HK$19.09