You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRN3015TA-330M - 

Power Inductor (SMD), AEC-Q200, 33 µH, 450 mA, Semishielded, 1.4 A, SRN3015TA Series

SRN3015TA-330M - Power Inductor (SMD), AEC-Q200, 33 µH, 450 mA, Semishielded, 1.4 A, SRN3015TA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN3015TA-330M
Order Code:
2616873
Product Range
SRN3015TA Series
Technical Datasheet:
SRN3015TA-330M   Datasheet
See all Technical Docs

Product Information

:
33µH
:
450mA
:
Semishielded
:
1.4A
:
SRN3015TA Series
:
3mm x 3mm x 1.5mm
:
0.8ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SRN3015TA-330M from Bourns is a SRN3015TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
  • Automotive grade AEC-Q200 qualified
  • Inductance is 33µH at 100KHz/0.1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 0.8ohm (±20%)
  • RMS current (Irms) is 0.45A
  • Saturation current (Isat) is 0.4A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 3mm x 3mm x 1.5mm

Applications

Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial, Power Supplies, Digital Video Cameras, HDDs, Smartphones, Televisions, LCD Displays

Related Searches

Packaging type Re-reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1,929 will be available for delivery on 16/11/19

More stock available week commencing 17/02/20

Contact me when back in stock

HK$2.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$2.40
 
25+ HK$2.23
 
50+ HK$1.89
 
100+ HK$1.72
 
250+ HK$1.61
 
500+ HK$1.44