You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRN4018TA-330M - 

Power Inductor (SMD), AEC-Q200, 33 µH, 650 mA, Semishielded, 700 mA, SRN4018TA Series

SRN4018TA-330M - Power Inductor (SMD), AEC-Q200, 33 µH, 650 mA, Semishielded, 700 mA, SRN4018TA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN4018TA-330M
Order Code:
2677202
Product Range
SRN4018TA Series
Technical Datasheet:
SRN4018TA-330M   Datasheet
See all Technical Docs

Product Information

:
33µH
:
650mA
:
Semishielded
:
700mA
:
SRN4018TA Series
:
4mm x 4mm x 1.8mm
:
0.405ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SRN4018TA-330M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 33µH at 100KHz/1V.
  • Automotive grade AEC-Q200 qualified
  • Irms current of 0.65A
  • Isat current of 0.7
  • DCR value of 0.405ohm
  • Available in ±20% tolerance
  • Typical SRF is 20MHz
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C

Applications

Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial

Related Searches

Packaging type Re-reel

80 In stock

80 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

3,000 will be available for delivery on 20/01/20

More stock available week commencing 10/02/20

HK$2.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$2.40
 
25+ HK$2.23
 
50+ HK$1.89
 
100+ HK$1.72
 
250+ HK$1.61
 
500+ HK$1.44