You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRN6045TA-330M - 

Power Inductor (SMD), AEC-Q200, 33 µH, 1.8 A, Semishielded, 2.5 A, SRN6045TA Series

SRN6045TA-330M - Power Inductor (SMD), AEC-Q200, 33 µH, 1.8 A, Semishielded, 2.5 A, SRN6045TA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN6045TA-330M
Order Code:
2616896
Product Range
SRN6045TA Series
Technical Datasheet:
SRN6045TA-330M   Datasheet
See all Technical Docs

Product Information

:
33µH
:
1.8A
:
Semishielded
:
2.5A
:
SRN6045TA Series
:
6mm x 6mm x 4.2mm
:
0.145ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SRN6045TA-330M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
  • Automotive grade AEC-Q200 qualified
  • Inductance is 33µH at 1MHz/1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 145mohm (±20%)
  • Maximum RMS current (Irms) is 1.8A
  • Maximum saturation current (Isat) is 2.5A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -55°C to 125°C
  • Dimension is 6mm x 6mm x 4.2mm

Applications

Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial, Power Supplies, Digital Video Cameras, HDDs, Smartphones, Televisions, LCD Displays

Related Searches

Packaging type Re-reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2,995 will be available for delivery on 21/12/19

More stock available week commencing 24/02/20

Contact me when back in stock

HK$3.17

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.17
 
10+ HK$2.88
 
25+ HK$2.68
 
50+ HK$2.26
 
100+ HK$2.06
 
250+ HK$1.93
 
500+ HK$1.73