You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BXRA-40E0950-B-03 - 

ES RECT. 950 LM NEUT WHT ARRAY 4000K

BXRA-40E0950-B-03 - ES RECT. 950 LM NEUT WHT ARRAY 4000K
BXRA-40E0950-B-03 - ES RECT. 950 LM NEUT WHT ARRAY 4000K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRA-40E0950-B-03
Order Code:
2070584
Product Range
ES Rectangular Array Series
See all Technical Docs

Product Information

:
Neutral White
:
80
:
10.3W
:
950lm
:
500mA
:
120°
:
21V
:
4000 K
:
25.8mm
:
22.8mm
:
SMD-2, No Lead
:
117lm/W
:
-
:
-
:
Dome
:
3mm
:
ES Rectangular Array Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BXRA-40E0950-B-03 is a Rectangle LED Array provides consistent thermal and optical performance on an engineered mechanical platform. This ES series array is a general purpose chip-on-board device serving a wide range of applications. The Bridgelux family of LED array products delivers high performance, compact and solid state lighting solutions to serve the general lighting market. This product combines the higher efficacy, lifetime and reliability benefits of LEDs with the light output levels of many conventional lighting sources. The Bridgelux ES Array series enables lamp and luminaire designs surpassing efficacy and quality of light requirements driven by regulatory standards with reasonable system design margins. It produce 4000K cool colour temperature.
  • Uniform high quality illumination
  • Streamlined thermal path
  • Low voltage DC operation
  • Instant light with unlimited dimming
  • Enhanced optical control
  • Clean white light without pixilation
  • High quality true colour reproduction
  • Significantly reduced thermal resistance and increased operating temperatures
  • White ring around LES
  • Easy to use with daylight and motion detectors to enable increased energy savings
  • Index features assist accurate orientation during assembly
  • Polarity indication simplifies assembly instructions

Applications

LED Lighting

Warnings

Avoid any contact with the optical area. Do not touch the optical area of the LED Array or apply mechanical stress to the yellow phosphor resin area - it could damage the LED Array.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$139.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$139.93
 
50+ HK$109.81
 
100+ HK$88.79