You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BXRC-30E10K0-D-73 - 

LED, Warm White, 80 CRI Rating, 81.3W, 10000lm, 2.1A, 120°, 38.7V, 3000K, Round with Flat Top

BXRC-30E10K0-D-73 - LED, Warm White, 80 CRI Rating, 81.3W, 10000lm, 2.1A, 120°, 38.7V, 3000K, Round with Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRC-30E10K0-D-73
Order Code:
2916914
Product Range
Gen 7 Vero 29 Array Series
See all Technical Docs

Product Information

:
Warm White
:
80
:
81.3W
:
10000lm
:
2.1A
:
120°
:
38.7V
:
3000 K
:
-
:
-
:
-
:
155lm/W
:
29.2mm
:
-
:
Round with Flat Top
:
1.9mm
:
Gen 7 Vero 29 Array Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Vero represents a revolutionary advancement in chip on board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes, improve light quality, and define a platform for future functionality integration. Vero 29 is the largest form factor in the Vero famil of next generation solid state light sources. In addition to delivering the performance and light quality required for many lighting applications, Vero incorporates several features to simplify the design integration and manufacturing process and accelerate time to market.
  • Efficacy of 155 lm/W typical
  • Vero 29 lumen output performance ranges from 5,244 to 37,266 lumens
  • Broad range of CCT options from 2700K to 5000K
  • CRI options include minimum 70, 80, and 90, 2 and 3 SDCM color control for 2700K-4000K CCT
  • Reliable operation at up to 2X nominal drive current
  • Radial die pattern and improved lumen density
  • Thermally isolated solder pads
  • Onboard connector port
  • Top side part number markings

Applications

LED Lighting

Related Searches

55 In stock

55 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$225.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$225.41
 
5+ HK$217.36
 
10+ HK$206.31
 
50+ HK$199.54
 
100+ HK$196.32
 
200+ HK$184.42