You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BXRV-DR-1830H-1000-B-13 - 

LED, Warm White, 95 CRI Rating, 11.8W, 1150lm, 350mA, 110°, 33.8V, 3000K, Round with Flat Top

BXRV-DR-1830H-1000-B-13 - LED, Warm White, 95 CRI Rating, 11.8W, 1150lm, 350mA, 110°, 33.8V, 3000K, Round with Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRV-DR-1830H-1000-B-13
Order Code:
2916916
Product Range
Vesta Series
See all Technical Docs

Product Information

:
Warm White
:
95
:
11.8W
:
1150lm
:
350mA
:
110°
:
33.8V
:
3000K
:
15mm
:
12mm
:
SMD-2, No Lead
:
97lm/W
:
9mm
:
-
:
Round with Flat Top
:
1.56mm
:
Vesta Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Vesta™ Series Dim-To-Warm Array products deliver adaptable light in a cost-effective, solid state lighting package. Vesta™ Series products tap into the powerful mediums of light and color to influence experience, well-being, and human emotion. They allow fixture manufacturers to simulate the familiar glow and dimming of incandescent lamps. This high flux density light source is designed to support a wide range of high quality, low cost directional luminaires and replacement lamps for commercial and residential applications.
  • Dimming range from 3000K to 1800K
  • Efficacy of 96-97 lm/W typical
  • Uniform, high quality illumination
  • Minimum 95 CRI option
  • More energy efficient than incandescent, halogen and fluorescent lamps
  • Industry standardized dimensions
  • Flux packages from 570 to 1400 lumens typical

Applications

LED Lighting

Related Searches

207 In stock

207 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

HK$54.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$54.84