You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BXRV-DR-1830H-3000-A-13

LED, Warm White, 95 CRI Rating, 32.4W, 3300lm, 950mA, 110°, 34.1V, 3000K, Round with Flat Top

BXRV-DR-1830H-3000-A-13 - LED, Warm White, 95 CRI Rating, 32.4W, 3300lm, 950mA, 110°, 34.1V, 3000K, Round with Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRV-DR-1830H-3000-A-13
Order Code:
2916917
Product Range
Vesta Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Warm White

:
95

:
32.4W

:
3300lm

:
950mA

:
110°

:
34.1V

:
3000K

:
24mm

:
20mm

:
SMD-2, No Lead

:
102lm/W

:
15mm

:
-

:
Round with Flat Top

:
1.56mm

:
Vesta Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Vesta™ Series Dim-To-Warm Array products deliver adaptable light in a cost-effective, solid state lighting package. Vesta™ Series products tap into the powerful mediums of light and color to influence experience, well-being, and human emotion. They allow fixture manufacturers to simulate the familiar glow and dimming of incandescent lamps. This high flux density light source is designed to support a wide range of high quality, low cost directional luminaires and replacement lamps for commercial and residential applications
  • Dimming range from 3000K to 1800K
  • Efficacy of 102 lm/W typical
  • Uniform, high quality illumination
  • Minimum 95 CRI option
  • More energy efficient than incandescent, halogen and fluorescent lamps
  • Industry standardized dimensions
  • Flux packages from 3300 to 3630 lumens typical

Applications

LED Lighting

76 In stock Need more?

76 available for 3 - 4 business days delivery

HK$68.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$68.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.