You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MM930LITE - 

Development Board, FT93x MCU Family, USB 2.0 Compatible, Home Security System Application

MM930LITE - Development Board, FT93x MCU Family, USB 2.0 Compatible, Home Security System Application

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
MM930LITE
Order Code:
2769848
Technical Datasheet:
MM930LITE   Datasheet
See all Technical Docs

Product Overview

The MM930LITE from Bridgetek is a development module for Bridgetek's 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT930 embedded microcontroller. The FT930Q 68-pin QFN microcontroller (U1) provided on the board belongs to the 32bit FT93x microcontroller family from Bridgetek. The MM930LITE development board is a 55mm x 85mm (not including the 4 mounting holes) four layer printed circuit board. This module is ideal for applications including home security systems, home automation systems, USB capability products, embedded multimedia application and other industrial control systems. It features micro-B USB for connecting to a USB host or providing a power supply over USB for the board. Also features 2x8 pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules.
  • FT930Q 68 pin QFN package microcontroller
  • Micro SD card socket support, in-built 8Mbyte Eflash memory
  • 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
  • 2 x 20 pins 2.54mm pitch female header support for external feature expansions
  • 5V alternative power supply DC connector
  • Hardware reset button provided
  • External I/O bus female pin header, LDO regulator

Applications

Automation & Process Control, Security, Industrial

Product Information

:
Bridgetek
:
FT930
:
Embedded
:
USB to Multi-interface Bridging
:
FT32
:
RISC
:
FT93x
:
MM930Lite Development Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

HK$334.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$334.17