You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MM930MINI - 

Development Module, High Speed USB-Serial MCU, FT930Q Bridge Chip, Add USB to Target Design

MM930MINI - Development Module, High Speed USB-Serial MCU, FT930Q Bridge Chip, Add USB to Target Design

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
MM930MINI
Order Code:
2729649
Technical Datasheet:
MM930MINI   Datasheet
See all Technical Docs

Product Overview

The MM930MINI from Bridgetek is a high speed USB-serial MCU development module in the Bridgetek product range. It utilizes the FT930Q bridge chip which can handle all USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The MM930Mini module connects the pins from the FT930 IC to two 30-way dual-row pin headers. Each header is grouped in sets of 10-pins by the top silkscreen for easy pin counting. The 30-way pin header allows easy connection to PCB header sockets and ribbon cables. The MM0930Mini module is preloaded with a sample program to demonstrate use of the D2xx hardware engine. The D2xx hardware engine is configured to operate four D2xx interfaces. The sample program bridges each of the D2xx interfaces to a UART.
  • USB 2.0 hi-speed compatible, reduced development time & USB powered
  • Rapid integration into existing systems, based on the USB hi-speed FT930Q device
  • Entire USB protocol handled by D2xx hardware engine
  • USB micro-B connector common on many commercial devices
  • On-board 500mA 3.3V LDO regulator, 12MHz crystal, 32KHz crystal
  • Asynchronous serial data transfer rates from 300baud to 12Mbaud at TTL levels
  • One SPI master supports single/dual/quad modes of data transfer, clock rate is up to 25MHz
  • One SPI slave support single data transfer with 25MHz clock, support for USB suspend and resume
  • I2C bus interface can be configured as master or slave with data transfers up to 3.4Mbps
  • UHCI/OHCI/EHCI host controller compatible, -40°C to +85°C operating temperature range

Applications

Embedded Design & Development

Product Information

:
Bridgetek
:
FT32B
:
Microcontroller
:
USB Microcontroller
:
RISC
:
-
:
-
:
Development Module FT930
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

HK$194.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$194.54