You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MM932LC - 

Development Board, FT932Q MCU, 16MB Eflash, USB 2.0, Embedded Development

MM932LC - Development Board, FT932Q MCU, 16MB Eflash, USB 2.0, Embedded Development

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
MM932LC
Order Code:
2848394
Technical Datasheet:
MM932LC   Datasheet
See all Technical Docs

Product Overview

MM932LC is a low cost development module for Bridgetek's 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT932 embedded microcontroller. The module is ideal for simple applications including USB capability products, embedded multimedia applications and other industrial control systems.
  • In-built 16MB flash memory
  • Micro-B USB connector for connecting to USB host or providing power supply over USB for board
  • 2 x 8 pins 2.54mm pitch dual entry female header for SPI master to support LCD display modules
  • 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
  • 1 x 15 pins 2.54mm pitch female header support for external feature expansions
  • Hardware reset button

Product Information

:
Bridgetek
:
FT932
:
Embedded
:
USB to Multi-interface Bridging
:
-
:
-
:
FT93x
:
Development Module FT932
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

16 In stock

16 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

HK$247.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$247.39