You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AFBR-1310Z - 

Fiber Optic Transmitter, 1310 nm, 60 mA, 5 V, 15 V

AFBR-1310Z - Fiber Optic Transmitter, 1310 nm, 60 mA, 5 V, 15 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFBR-1310Z
Order Code:
2393444
Technical Datasheet:
AFBR-1310Z   Datasheet
See all Technical Docs

Product Overview

The AFBR-1310Z is a compact high performance Fibre Optic Transmitter for multi GHz analogue communication over single mode optical fibre. This transmitter incorporates a linear wide bandwidth InGaAsAl/InP Fabry-Perot laser packaged inside a TO-header, coupled to a single mode fibre pigtail terminated with a standard FC/PC connector, a monitor photodiode for closed loop operation, a 50R input impedance linear RF amplifier and a bias network that allows to separately control the laser average output power. This FP laser emitter transmitter operates at a nominal wavelength of 1310nm. Access to RF input, electrical control signals I/Os and amplifier supply is through a flexible printed circuit board. The RF input is self-biased and AC coupled and thus does not require an external DC block. A suitable bracket is used to mount the transmitter onto a PCB or metal substrate.
  • Single mode glass fibre
  • Pairs to AFBR-2310Z receiver for multi GHz analogue links
  • High performance 1310nm Fabry-Perot laser

Applications

Fibre Optics, Building Automation, Communications & Networking

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
1310nm
:
-
:
-
:
60mA
:
5V
:
15V
:
-
:
FC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

50 In stock

50 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

HK$677.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$677.38
 
5+ HK$654.76
 
10+ HK$632.23
 
25+ HK$620.97
 
50+ HK$585.35