You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AFBR-1528CZ - 

Fiber Optic Transmitter, 650 nm, 500 m, 30 mA, 2.3 V, 3 V

AFBR-1528CZ - Fiber Optic Transmitter, 650 nm, 500 m, 30 mA, 2.3 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFBR-1528CZ
Order Code:
2917840
Technical Datasheet:
AFBR-1528CZ   Datasheet
See all Technical Docs

Product Information

:
650nm
:
-
:
500m
:
30mA
:
2.3V
:
3V
:
10Mbaud
:
Vlink
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

524 In stock

524 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

HK$110.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$110.80
 
5+ HK$86.71
 
10+ HK$72.52
 
50+ HK$64.34
 
100+ HK$60.44
 
250+ HK$57.81