You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFBR-2419TZ - 

Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 50 Mbps, 3 km

AFBR-2419TZ - Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 50 Mbps, 3 km

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
AFBR-2419TZ
Order Code:
2393425
Technical Datasheet:
AFBR-2419TZ   Datasheet
See all Technical Docs

Product Overview

The AFBR-2419TZ is a 50MBd miniature link Fibre Optic Receiver with threaded ST port. The receiver is designed to operate with the Avago Technologies HFBR-14xxZ/-1712TZ fibre optic transmitters and multimode glass fibre cable. Consistent coupling into the receiver is assured by the optical system with lens. The receiver output is a digital CMOS/TTL signal. It contains an IC with integrated photodiode which directly converts the incoming optical signal to a digital output signal without the requisite for additional external circuitry. Because of its integrated design, the receiver has very high EMC resistance. A wide receiver dynamic range and high sensitivity over temperature is achievable. The data rate typically goes from 100kBd to 50MBd. A monitor (RSSI) output, which delivers an output current proportional to the average incoming light power.
  • Data transmission at signal rates from 100kBd up to 50MBd
  • Integrated PIN diode and digitalizing IC with CMOS/TTL output logic receiver
  • Up to 3km distance with multimode glass fibre cable
  • Compatible with 10Base-FL standard
  • 3.3V and 5V supply voltage operation
  • RSSI output
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Fibre Optics, Industrial

Product Information


:
820nm

:
50Mbps

:
3km

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

82 In stock Need more?

82 available for 3 - 4 business days delivery

HK$182.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$182.77
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$172.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$160.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$141.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$132.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$127.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$121.23
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$117.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.