You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFBR-5715PZ

Fiber Optic Transceiver, Multimode SFP, LC Duplex Port, 850 nm, 3.3 V, 1.25 Gbps

AFBR-5715PZ - Fiber Optic Transceiver, Multimode SFP, LC Duplex Port, 850 nm, 3.3 V, 1.25 Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-5715PZ
Order Code:
2497334
Technical Datasheet:
AFBR-5715PZ   Datasheet
See all Technical Docs

Product Overview

The AFBR-5715PZ is a 1.25Gbps MMF Transceiver with DMI for gigabit Ethernet and SFP. Features two temperature ranges (extended or industrial) and choice of standard or bail delatch. The AFBR-571xZ offers maximum flexibility to designers, manufacturers and operators of gigabit Ethernet networking equipment. A pluggable architecture allows the module to be installed into MSA standard SFP ports at any time - even with the host equipment operating and online. This facilitates the rapid configuration of equipment to precisely the user's needs - reducing inventory costs and network downtime.
  • Hot-pluggable

Applications

Communications & Networking, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
850nm

:
3.3V

:
1.25Gbps

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

HK$258.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$258.16