You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AFBR-720XPDZ - 

Fiber Optic Transceiver, XFP, LC Duplex Port, 850 nm, 3.3 V, 10.313 Gbps

AFBR-720XPDZ - Fiber Optic Transceiver, XFP, LC Duplex Port, 850 nm, 3.3 V, 10.313 Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-720XPDZ
Order Code:
2497333
Technical Datasheet:
AFBR-720XPDZ   Datasheet
See all Technical Docs

Product Overview

The AFBR-720XPDZ is a 10Gbps high performance Optical Transceiver for serial optical data communications applications specified for signal rates of 9.9Gbps to 10.5Gbps. The module is designed for multi-mode fibre and operates at a nominal wavelength of 850nm. Integrated Tx and Rx signal conditioners provide high jitter-tolerance for full XFI compliance. The electrical interface is made using an industry standard 0.8mm pitch 30-pin right angle connector. The product provides real time temperature (module and laser), supply voltage, laser bias current, laser average output power and received input power. The digital diagnostic interface also adds the ability to disable the transmitter (TX_DIS), power down the module, monitor for module faults and monitor for Receiver Loss of Signal (RX_LOS). Transmitter disable, interrupt, power down/reset, receiver loss of signal and module not ready are also hard wired pins on the 30-pin right angle connector.
  • Compliant to XFP MSA
  • Compliant to IEEE 802.3ae 10GBASE-SR for 10GbE, 10.3125Gbps
  • Compliant XFI 10G Serial electrical interface
  • 3.3V Single power supply
  • Avago Technologies' 850nm VCSEL laser and PIN photodiode
  • LC Duplex optical connector interface conforming to ANSI TIA/EIA604-10 (FOCIS 10)
  • 1.5W Maximum power
  • Link Lengths up to 300m with OM3 fibre
  • Superior Thermal and EMI integrity performance to support high port densities
  • Customizable clip-on heatsink to support a variety of line card environments
  • IEC 60825-1 Class 1/CDRH Class 1 laser eye safety
  • 0 to 70°C Operating temperature range

Applications

Communications & Networking, Industrial

Product Information

:
850nm
:
3.3V
:
10.313Gbps
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

HK$1,322.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,322.19
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.