You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1312TZ - 

Fiber Optic Transmitter, 1300 nm, 0.155 Gbps, 5 km, 100 mA, 1.5 V, 4 V

HFBR-1312TZ - Fiber Optic Transmitter, 1300 nm, 0.155 Gbps, 5 km, 100 mA, 1.5 V, 4 V
HFBR-1312TZ - Fiber Optic Transmitter, 1300 nm, 0.155 Gbps, 5 km, 100 mA, 1.5 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1312TZ
Order Code:
1247623
Technical Datasheet:
HFBR-1312TZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1312TZ is a Fibre Optic Transmitter designed to provide the most 1300nm fibre optic links for a wide variety of data communication applications from low-speed distance extenders up to SONET OC-3 signal rates. The transmitter is compatible with two popular optical fibre sizes 50/125 and 62.5/125µm diameter. This allows flexibility in choosing a fibre size. The 1300nm wavelength is in the lower dispersion and attenuation region of fibre and provides longer distance capabilities than 820nm LED technology. Typical distance capabilities are 2km at 125Mbaud and 5km at 32Mbaud.
  • Low cost fibre optic link
  • Signal rates over 155Mbaud
  • 1300nm Wavelength
  • Link distances over 5km
  • Dual-in-line package panel-mountable ST and SC connector receptacles
  • Auto-insertable and wave-solderable
  • Specified with 62.5/125 and 50/125µm fibre
  • Compatible with HFBR-0400Z series
  • Receiver also specified for SM cable spec (9/125µm)

Applications

Communications & Networking, Fibre Optics, Industrial

Product Information

:
1300nm
:
0.155Gbps
:
5km
:
100mA
:
1.5V
:
4V
:
155Mbaud
:
ST
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

60 In stock

60 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

HK$402.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$402.69
 
5+ HK$381.47
 
10+ HK$362.44
 
25+ HK$327.42
 
50+ HK$317.21
 
100+ HK$311.10
 
250+ HK$290.32