You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1404Z - 

Fiber Optic Transmitter, Miniature Link, SMA Port, 820 nm, 80 Kbps, 2.7 km, 100 mA, 1.84 V, 3.8 V

HFBR-1404Z - Fiber Optic Transmitter, Miniature Link, SMA Port, 820 nm, 80 Kbps, 2.7 km, 100 mA, 1.84 V, 3.8 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1404Z
Order Code:
1173144
Technical Datasheet:
HFBR-1404Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1404Z is an 820nm miniature link high performance Optical Transmitter with SMA port. It is designed to operate with the Avago Technologies HFBR-24x2Z and HFBR-24x6Z fiber optic receiver up to 160MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
  • Meets IEEE 802.3 Ethernet and 802.5 token ring standards
  • Data rate up to 160MBd
  • Link distances up to 2.7km
  • AlGaAs Emitters 100% burn-in ensures high reliability
  • Auto-insertable and wave-solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Applications

Fibre Optics, Power Management, Computers & Computer Peripherals, Industrial

Product Information

:
820nm
:
80Kbps
:
2.7km
:
100mA
:
1.84V
:
3.8V
:
160Mbaud
:
SMA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

159 In stock

159 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$167.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$167.56
 
10+ HK$159.09
 
25+ HK$131.50
 
50+ HK$116.40
 
100+ HK$112.64
 
250+ HK$107.05
 
500+ HK$101.46
 
1000+ HK$95.79