You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-1412TMZ

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 5 Mbps, 1500 m, 100 mA, 1.84 V, 3.8 V

HFBR-1412TMZ - Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 5 Mbps, 1500 m, 100 mA, 1.84 V, 3.8 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1412TMZ
Order Code:
1247624
Technical Datasheet:
HFBR-1412TMZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1412TMZ is an 820nm miniature link high performance Optical Transmitter with metal ST-threaded port. It is designed to operate with the Avago Technologies HFBR-24x2Z fiber optic receiver up to 5MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
  • Link distances up to 1.5km
  • AlGaAs Emitters 100% burn-in ensures high reliability
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
820nm

:
5Mbps

:
1500m

:
100mA

:
1.84V

:
3.8V

:
5Mbaud

:
ST

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 In stock Need more?

1 available for 3 - 4 business days delivery

HK$169.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$169.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$160.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$132.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$117.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$113.77
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$108.12
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$102.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange