You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1412TMZ - 

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 5 Mbps, 1500 m, 100 mA, 1.84 V, 3.8 V

HFBR-1412TMZ - Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 5 Mbps, 1500 m, 100 mA, 1.84 V, 3.8 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1412TMZ
Order Code:
1247624
Technical Datasheet:
HFBR-1412TMZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1412TMZ is an 820nm miniature link high performance Optical Transmitter with metal ST-threaded port. It is designed to operate with the Avago Technologies HFBR-24x2Z fiber optic receiver up to 5MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
  • Link distances up to 1.5km
  • AlGaAs Emitters 100% burn-in ensures high reliability
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

Product Information

:
820nm
:
5Mbps
:
1500m
:
100mA
:
1.84V
:
3.8V
:
5Mbaud
:
ST
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

159 In stock

159 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

HK$164.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$164.27
 
10+ HK$155.97
 
25+ HK$128.92
 
50+ HK$114.11
 
100+ HK$110.43
 
250+ HK$104.95
 
500+ HK$99.47