You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1415Z - 

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 0.16 Gbps, 2000 m, 100 mA, 1.84 V, 3.8 V

HFBR-1415Z - Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 0.16 Gbps, 2000 m, 100 mA, 1.84 V, 3.8 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1415Z
Order Code:
1247629
Technical Datasheet:
HFBR-1415Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1415Z is an 820nm miniature link high performance Optical Transmitter with ST port. The transmitter is designed to operate with the Avago Technologies HFBR-24x2Z and HFBR-24x6Z fiber optic receiver up to 160MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
  • Link distances up to 2.7km
  • AlGaAs Emitters 100% burn-in ensures high reliability
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required

Applications

Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

Product Information

:
820nm
:
0.16Gbps
:
2000m
:
100mA
:
1.84V
:
3.8V
:
160Mbaud
:
ST
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

Available until stock is exhausted

6 available for 3 - 4 business days delivery
HK$167.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$167.56
 
10+ HK$159.09
 
25+ HK$131.50
 
50+ HK$116.40
 
100+ HK$112.64