You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-14E4Z - 

Fiber Optic Transmitter, Miniature Link, SC Port, 820 nm, 160 Mbps, 2700 m, 100 mA, 1.84 V, 3.8 V

HFBR-14E4Z - Fiber Optic Transmitter, Miniature Link, SC Port, 820 nm, 160 Mbps, 2700 m, 100 mA, 1.84 V, 3.8 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-14E4Z
Order Code:
1247632
Technical Datasheet:
HFBR-14E4Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-14E4Z is a 160Mbaud 820nm miniature link high power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This transmitter is compatible with popular "industry-standard" housed connector SC and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm.
  • Meets IEEE 802.3 Ethernet and 802.5 token ring standards
  • Repeatable ST connections within 0.2dB typical
  • Unique optical port design for efficient coupling
  • Pick and place, wave solderable
  • No board mounting hardware required
  • -40 to +85°C Wide operating temperature range

Applications

Communications & Networking, Fibre Optics, Computers & Computer Peripherals, Industrial

Product Information

:
820nm
:
160Mbps
:
2700m
:
100mA
:
1.84V
:
3.8V
:
160Mbaud
:
SC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

303 In stock

3 available for next business day delivery
300 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

HK$184.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$184.33
 
10+ HK$174.99
 
25+ HK$144.60
 
50+ HK$128.10
 
100+ HK$123.90
 
250+ HK$117.70
 
500+ HK$111.59