You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1505CZ - 

Fiber Optic Transmitter, SMA Port, 650 nm, 5 Mbps, 400 m, 60 mA, 2.1 V, 3 V

HFBR-1505CZ - Fiber Optic Transmitter, SMA Port, 650 nm, 5 Mbps, 400 m, 60 mA, 2.1 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1505CZ
Order Code:
1247635
Technical Datasheet:
HFBR-1505CZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1505CZ is a 2MBd Optical Transmitter for INTERBUS-S applications. The transmitter is easily identified by the light grey coloured connector port. The INTERBUS-S is a special open sensor/actuator bus, is finding a broad acceptance in the factory automation industry. It is used with 1mm POF and 200µm HCS fibre at the specified data rates of 500kBd and 2MBd.
  • Meets industrial INTERBUS-S standard
  • SMA ports
  • 650nm Wavelength technology
  • Specified for use with 1mm plastic optical fiber and 200µm hard clad silica
  • Auto-insertable and wave-solderable
  • DC to 10MBd Data rate

Applications

Fibre Optics, Sensing & Instrumentation, Automation & Process Control, Industrial

Product Information

:
650nm
:
5Mbps
:
400m
:
60mA
:
2.1V
:
3V
:
10Mbaud
:
SMA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

241 In stock

241 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

HK$141.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$141.46
 
10+ HK$134.30
 
20+ HK$110.98
 
50+ HK$98.32
 
100+ HK$95.09
 
200+ HK$90.38
 
500+ HK$85.66