You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-1515BZ

Fiber Optic Transmitter, ST Port, 650 nm, 0.01 Gbps, 200 m, 60 mA, 2.1 V, 3 V

HFBR-1515BZ - Fiber Optic Transmitter, ST Port, 650 nm, 0.01 Gbps, 200 m, 60 mA, 2.1 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1515BZ
Order Code:
1247636
Technical Datasheet:
HFBR-1515BZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1515BZ is a 10MBd Optical Transmitter for PROFIBUS applications. The transmitters are easily identified by the light grey coloured connector port. PROFIBUS is an open fieldbus standard defined for data rates ranging from 9.6kBd to 12MBd in selectable steps for wire and optical fibre. The ST® connector is the recommended optical port of the PROFIBUS optical fibre version but other connectors are allowed as well. It is comply fully with the technical guideline using plastic optical fibre up to 6MBd and has a guaranteed performance at data rates up to 10MBd.
  • Meets industrial PROFIBUS standard
  • ST® ports
  • 650nm Wavelength technology
  • Specified for use with 1mm plastic optical fiber and 200µm hard clad silica
  • Auto-insertable and wave-solderable
  • DC to 10MBd Data rate

Applications

Computers & Computer Peripherals, Fibre Optics, Sensing & Instrumentation, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
650nm

:
0.01Gbps

:
200m

:
60mA

:
2.1V

:
3V

:
10Mbaud

:
ST

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

51 In stock Need more?

51 available for 3 - 4 business days delivery

HK$129.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$129.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$123.26
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ HK$101.93
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$90.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.