You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1515BZ - 

Fiber Optic Transmitter, ST Port, 650 nm, 0.01 Gbps, 200 m, 60 mA, 2.1 V, 3 V

HFBR-1515BZ - Fiber Optic Transmitter, ST Port, 650 nm, 0.01 Gbps, 200 m, 60 mA, 2.1 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1515BZ
Order Code:
1247636
Technical Datasheet:
HFBR-1515BZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1515BZ is a 10MBd Optical Transmitter for PROFIBUS applications. The transmitters are easily identified by the light grey coloured connector port. PROFIBUS is an open fieldbus standard defined for data rates ranging from 9.6kBd to 12MBd in selectable steps for wire and optical fibre. The ST® connector is the recommended optical port of the PROFIBUS optical fibre version but other connectors are allowed as well. It is comply fully with the technical guideline using plastic optical fibre up to 6MBd and has a guaranteed performance at data rates up to 10MBd.
  • Meets industrial PROFIBUS standard
  • ST® ports
  • 650nm Wavelength technology
  • Specified for use with 1mm plastic optical fiber and 200µm hard clad silica
  • Auto-insertable and wave-solderable
  • DC to 10MBd Data rate

Applications

Computers & Computer Peripherals, Fibre Optics, Sensing & Instrumentation, Power Management, Industrial

Product Information

:
650nm
:
0.01Gbps
:
200m
:
60mA
:
2.1V
:
3V
:
10Mbaud
:
ST
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

97 In stock

97 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

HK$128.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$128.62
 
10+ HK$122.07
 
20+ HK$100.94
 
50+ HK$89.33