You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1522Z - 

Fiber Optic Transmitter, Versatile Link, 660 nm, 1 Mbaud, 55 m, 80 mA, 1.67 V, 11 V

HFBR-1522Z - Fiber Optic Transmitter, Versatile Link, 660 nm, 1 Mbaud, 55 m, 80 mA, 1.67 V, 11 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1522Z
Order Code:
1173129
Product Range
HFBR-0500Z Series
Technical Datasheet:
HFBR-1522Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1522Z is a 1Mbaud high performance robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Applications

Communications & Networking, Fibre Optics, Automotive

Product Information

:
660nm
:
1Mbaud
:
55m
:
80mA
:
1.67V
:
11V
:
1Mbaud
:
Vlink
:
HFBR-0500Z Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,442 In stock

1,442 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1,000 will be available for delivery on 10/08/19
1,200 will be available for delivery on 3/10/19

More stock available week commencing 4/11/19

HK$94.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$94.16
 
10+ HK$87.57
 
25+ HK$69.68
 
100+ HK$59.24
 
250+ HK$56.50
 
500+ HK$51.79
 
1000+ HK$48.97