You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1523Z - 

Fiber Optic Transmitter, Versatile Link, 660 nm, 40 Kbaud, 110 m, 80 mA, 1.67 V, 5 V

HFBR-1523Z - Fiber Optic Transmitter, Versatile Link, 660 nm, 40 Kbaud, 110 m, 80 mA, 1.67 V, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1523Z
Order Code:
1173126
Technical Datasheet:
HFBR-1523Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1523Z is a 40KBd low current extended distance Link Transmitter suitable for solving problems with voltage isolation and insulation, EMI/RFI immunity or data security. The device component has been designed for use in high volume assembly processes such as auto insertion and wave soldering. It incorporate a 660nm LED, versatile link specifications incorporate all connector interface losses.
  • DC-5MBd Enhanced digital links
  • Extended distance links up to 120m at 40kBd
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Easy connections of simplex, duplex and latching connectors
  • Transmitters incorporate a 660nm red LED for easy visibility
  • Compatible with standard TTL circuitry
  • 0 to 70°C Operating temperature range

Applications

Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

Product Information

:
660nm
:
40Kbaud
:
110m
:
80mA
:
1.67V
:
5V
:
40Kbaud
:
Vlink
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

585 will be available for delivery on 13/07/19
600 will be available for delivery on 16/10/19

More stock available week commencing 28/10/19

Contact me when back in stock

HK$96.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$96.05
 
10+ HK$89.33
 
25+ HK$71.08
 
100+ HK$60.43
 
250+ HK$57.63
 
500+ HK$52.83
 
1000+ HK$49.95