You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1523Z - 

Fiber Optic Transmitter, Versatile Link, 660 nm, 40 Kbaud, 110 m, 80 mA, 1.67 V, 5 V

HFBR-1523Z - Fiber Optic Transmitter, Versatile Link, 660 nm, 40 Kbaud, 110 m, 80 mA, 1.67 V, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1523Z
Order Code:
1173126
Product Range
HFBR-0500Z Series
Technical Datasheet:
HFBR-1523Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1523Z is a 40KBd low current extended distance Link Transmitter suitable for solving problems with voltage isolation and insulation, EMI/RFI immunity or data security. The device component has been designed for use in high volume assembly processes such as auto insertion and wave soldering. It incorporate a 660nm LED, versatile link specifications incorporate all connector interface losses.
  • DC-5MBd Enhanced digital links
  • Extended distance links up to 120m at 40kBd
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Easy connections of simplex, duplex and latching connectors
  • Transmitters incorporate a 660nm red LED for easy visibility
  • Compatible with standard TTL circuitry
  • 0 to 70°C Operating temperature range

Applications

Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

Product Information

:
660nm
:
40Kbaud
:
110m
:
80mA
:
1.67V
:
5V
:
40Kbaud
:
Vlink
:
HFBR-0500Z Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

550 will be available for delivery on 16/10/19
600 will be available for delivery on 2/11/19

More stock available week commencing 25/11/19

Contact me when back in stock

HK$94.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$94.16
 
10+ HK$87.57
 
25+ HK$69.68
 
100+ HK$59.24
 
250+ HK$56.50
 
500+ HK$51.79
 
1000+ HK$48.97