You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-1523Z - 

Fiber Optic Transmitter, Versatile Link, 660 nm, 40 Kbaud, 110 m, 80 mA, 1.67 V, 5 V

HFBR-1523Z - Fiber Optic Transmitter, Versatile Link, 660 nm, 40 Kbaud, 110 m, 80 mA, 1.67 V, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1523Z
Order Code:
1173126
Product Range
HFBR-0500Z Series
Technical Datasheet:
HFBR-1523Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1523Z is a 40KBd low current extended distance Link Transmitter suitable for solving problems with voltage isolation and insulation, EMI/RFI immunity or data security. The device component has been designed for use in high volume assembly processes such as auto insertion and wave soldering. It incorporate a 660nm LED, versatile link specifications incorporate all connector interface losses.
  • DC-5MBd Enhanced digital links
  • Extended distance links up to 120m at 40kBd
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Easy connections of simplex, duplex and latching connectors
  • Transmitters incorporate a 660nm red LED for easy visibility
  • Compatible with standard TTL circuitry
  • 0 to 70°C Operating temperature range

Applications

Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

Product Information


:
660nm

:
40Kbaud

:
110m

:
80mA

:
1.67V

:
5V

:
40Kbaud

:
Vlink

:
HFBR-0500Z Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

203 In stock Need more?

203 available for 3 - 4 business days delivery

HK$99.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$99.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$92.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$73.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$62.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$59.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$54.94
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$51.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.