You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1531Z - 

Fiber Optic Transmitter, Versatile Link, 660 nm, 5 Mbaud, 48 m, 80 mA, 1.67 V, 5 V

HFBR-1531Z - Fiber Optic Transmitter, Versatile Link, 660 nm, 5 Mbaud, 48 m, 80 mA, 1.67 V, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1531Z
Order Code:
1247639
Technical Datasheet:
HFBR-1531Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1531Z is a 5Mbaud high performance Versatile Link Fibre Optic Transmitter ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. This vertical mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Applications

Communications & Networking, Fibre Optics, Automotive

Product Information

:
660nm
:
5Mbaud
:
48m
:
80mA
:
1.67V
:
5V
:
5Mbaud
:
Vlink
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

200 In stock

140 available for 3 - 4 business days delivery
60 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

400 will be available for delivery on 30/06/19
600 will be available for delivery on 24/07/19
60 will be available for delivery on 19/09/19

More stock available week commencing 14/10/19

HK$102.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$102.86
 
10+ HK$97.71
 
25+ HK$80.69
 
50+ HK$71.52
 
100+ HK$69.16
 
250+ HK$65.75
 
500+ HK$62.27