You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1532Z - 

Fiber Optic Transmitter, Versatile Link, 660 nm, 1 Mbaud, 70 m, 80 mA, 1.67 V, 5 V

HFBR-1532Z - Fiber Optic Transmitter, Versatile Link, 660 nm, 1 Mbaud, 70 m, 80 mA, 1.67 V, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1532Z
Order Code:
1247640
Technical Datasheet:
HFBR-1532Z   Datasheet
See all Technical Docs

Product Overview

Applications

Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

Product Information

:
660nm
:
1Mbaud
:
70m
:
80mA
:
1.67V
:
5V
:
1Mbaud
:
Vlink
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

424 In stock

424 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

HK$102.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$102.86
 
10+ HK$97.71
 
25+ HK$80.69
 
50+ HK$71.52
 
100+ HK$69.16
 
250+ HK$65.75
 
500+ HK$62.27