You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-1541ETZ

Fiber Optic Transmitter, Versatile Link, 660 nm, 5 Mbaud, 20 m, 60 mA, 1.67 V, 5 V

HFBR-1541ETZ - Fiber Optic Transmitter, Versatile Link, 660 nm, 5 Mbaud, 20 m, 60 mA, 1.67 V, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-1541ETZ
Order Code:
2393436
Technical Datasheet:
HFBR-1541ETZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-1541ETZ is a 5MBd high performance link Transmitter suitable for solving problems with voltage isolation and insulation, EMI/RFI immunity or data security. A wide variety of package configurations and connectors provide the designer with numerous mechanical solutions to meet application requirements. The transmitter component has been designed for use in high volume assembly processes such as auto insertion and wave soldering. Transmitters incorporate a 660nm LED. Internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile link specifications incorporate all connector interface losses.
  • Extended distance links up to 120m at 40kBd
  • 6mA Peak supply current
  • Interlocking feature
  • High-noise immunity
  • Easy connections of simplex, duplex and latching connectors
  • Transmitters incorporate a 660nm red LED for easy visibility
  • Compatible with standard TTL circuitry
  • -40 to 85°C Operating temperature range

Applications

Automotive, Fibre Optics, Sensing & Instrumentation, Test & Measurement, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
660nm

:
5Mbaud

:
20m

:
60mA

:
1.67V

:
5V

:
5Mbaud

:
Vlink

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

HK$117.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$117.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$111.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$91.88
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$81.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$78.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$74.77
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$70.89