You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-1604Z - 

Fiber Optic Transmitter, SMA Port, 655 nm, 20 m, 60 mA, 1.9 V, -18 V

HFBR-1604Z - Fiber Optic Transmitter, SMA Port, 655 nm, 20 m, 60 mA, 1.9 V, -18 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-1604Z
Order Code:
2401092
Product Range
HFBR Series
Technical Datasheet:
HFBR-1604Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-1604Z is a 2MBd high power Optical Transmitter for SERCOS applications. It has capable of operation at symbol rates from DC to over 2MBd and distances from 0 to over 20m. The transmitter contains a 655nm AlGaAs emitter capable of efficiently launching optical power into 1000mm plastic optical fibre. The optical output is specified at the end of 0.5m of plastic optical fibre. It is power specified to meet the SERCOS high attenuation specifications.
  • Fully compliant to SERCOS optical specifications
  • Optimized for 1mm plastic optical fibre
  • Compatible with SMA connectors
  • Auto-insertable and wave solderable

Applications

Communications & Networking, Robotics, Lighting, Power Management, Industrial

Product Information

:
655nm
:
-
:
20m
:
60mA
:
1.9V
:
-18V
:
2Mbaud
:
SMA
:
HFBR Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

HK$184.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$184.33
 
10+ HK$174.99
 
25+ HK$144.60
 
50+ HK$128.10
 
100+ HK$123.90
 
250+ HK$117.70
 
500+ HK$111.59