You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-2406Z - 

Fiber Optic Receiver, SMA Port, 820 nm, 155 Mbps, 2.7 km

HFBR-2406Z - Fiber Optic Receiver, SMA Port, 820 nm, 155 Mbps, 2.7 km

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2406Z
Order Code:
1173149
Technical Datasheet:
HFBR-2406Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-2406Z is an high performance Optical Receiver with SMA port. The receiver is designed to operate with the Avago Technologies HFBR-14x4Z fiber optic transmitter series up to 160MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
  • Data Rate up to 160MBd
  • Link Distances up to 2.7km
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

Product Information

:
820nm
:
155Mbps
:
2.7km
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

HK$167.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$167.56
 
10+ HK$159.09
 
25+ HK$131.50
 
50+ HK$116.40
 
100+ HK$112.64
 
250+ HK$107.05
 
500+ HK$101.46